- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 36DA104F050DC2A
Description
+
Large Can Capacitor - 100000µF - 50VDC - PVC - 10-32 Screw
Search Keywords: 36DA104F050DC2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:36DA104F050DC2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.