- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 36DA104F035CC2A
Description
+
Cap Aluminum Lytic 0.1F 35V -10% to 50% (63.5 X 104.775mm) Screw Terminal 0.0067 Ohm 23800mA 2000h 95°C
Search Keywords: 36DA104F035CC2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:36DA104F035CC2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
Supplier Standard Pack:
20 -
Capacitance Value:0.1 F
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 95 °C
-
Mounting:Clamp Mount
-
Size:63.5 x 104.775 mm
-
Termination Style:Screw Terminal
-
Voltage:35 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.