help desk software

36DA103F035AA2A

Chemi-Con

Cap Aluminum Lytic 10000uF 35V -10% to 50% (34.93 X 53.98mm) Screw Terminal 0.0399 Ohm 5200mA 2000h 95°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10000uF 35V -10% to 50% (34.93 X 53.98mm) Screw Terminal 0.0399 Ohm 5200mA 2000h 95°C
Search Keywords: 36DA103F035AA2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    36DA103F035AA2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    10000 uF
  • Tolerance:
    -10 to 50 %
  • Operating Temperature:
    -40 to 95 °C
  • Mounting:
    Stud Mount
  • Size:
    34.93 x 53.98 mm
  • Termination Style:
    Screw Terminal
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
E36D350LPN103TA54U
E36D350LPN103TA54U
VIEW PRODUCT
Cap Alum 10000UF 35V Screw