- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SO465420
Description
+
SSR 50A - 400VAC - Control 4-20mA
Search Keywords: SO465420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SO465420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$127.81
6
$126.08
10
$125.25
20
$124.94
50
$122.89
100 +
$121.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments