- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SN842100
Description
+
SSR 25A - 230VAC - Control 3.5-15VDC
Search Keywords: SN842100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SN842100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$117.57
50
$62.24
75
$43.80
100 +
$42.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments