- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SKL20241
Description
+
SSR 25A - 400VAC - Control 8-32V - 450A²s - Random
Search Keywords: SKL20241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SKL20241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$61.90
10
$46.42
15
$43.33
20 +
$42.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments