- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SK541101
Description
+
SSR 2.5A - 230VAC - Control 3-30V - NC
Search Keywords: SK541101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SK541101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
49
can ship
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
13
$93.67
25
$59.95
38
$46.84
50 +
$45.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments