- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SC967100
Description
+
SSR 75A - 400VAC - Control 5-30VDC
Search Keywords: SC967100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Celduc
-
Part No:SC967100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
38
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$253.91
19
$141.50
29
$97.86
38 +
$95.90
Click for Quote
Log in
to unlock special pricing