- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- C2065A.12.02
Carol Cable
C2065A.12.02
Hook-up Wire 16AWG 30.48m 300V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance
Description
+
Hook-up Wire 16AWG 30.48m 300V
Search Keywords: C2065A1202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:C2065A.12.02
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544499000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:26x30
-
Conductor Material:N/A
-
Cable Diameter:N/A
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
-
Color:N/R
Product Guides
+
Frequently Asked Questions
Is C2065A.12.02 RoHS compliant?
No, C2065A.12.02 is not RoHS compliant.
What is the lead time for C2065A.12.02?
The standard lead time for C2065A.12.02 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Feet
Can Ship immediately
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$40.81
5
$39.44
10
$38.85
25
$38.06
50
$37.47
100
$36.88
250 +
$36.10
Click for Quote
Log in
to unlock special pricing