- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- C2016A.21.01
C2016A.21.01
Carol Cable
Hook-Up Wire - 22 AWG - 1000 ft (304.8 m) - 300V - Black.
Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 22 AWG - 1000 ft (304.8 m) - 300V - Black.
Search Keywords: C2016A2101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:C2016A.21.01
-
Unit of Measure:Per Spool
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250 Spools
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
6,250
$0.2266
12,500
$0.1395
18,750
$0.1104
25,000 +
$0.1082
Click for Quote
Log in
to unlock special pricing