- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- C1302.41.01
C1302.41.01
Carol Cable
Multi-Conductor Cable Braid Rubber - 2 Conductors - 20AWG - 6.86mm - 300V - Black Rubber - 304.8m - Reel.
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Rubber - 2 Conductors - 20AWG - 6.86mm - 300V - Black Rubber - 304.8m - Reel.
Search Keywords: C13024101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:C1302.41.01
-
Unit of Measure:Per Reel
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Reel
Ships today, if you order in
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$932.09
3
$918.11
5 +
$894.81
Click for Quote
Log in
to unlock special pricing