Image is representational - see manufacturer specifications

Carol Cable Authorized Distributor

C0744A.41.10

Computer Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 24AWG 5.46mm 300V Gray Polyvinyl Chloride 304.8m

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
Computer Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 24AWG 5.46mm 300V Gray Polyvinyl Chloride 304.8m
Search Keywords: C0744A4110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Carol Cable
Part No: C0744A.41.10
Unit of Measure: Per Reel
RoHS: No
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Number of Conductors: 8
Conductor Material: Annealed Tinned Copper
Cable Length: 304.8 m
Type: Computer Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C0744A.41.10 RoHS compliant?
No, C0744A.41.10 is not RoHS compliant.
What is the lead time for C0744A.41.10?
The standard lead time for C0744A.41.10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$608.36
3
$591.69
5 +
$590.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!