- Home ›
- All Products›
- 76843.38.07
76843.38.07
Carol Cable
Wire, Hook-up, UL - 8AWG - Blue - 500ft/Reel
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Wire, Hook-up, UL - 8AWG - Blue - 500ft/Reel
Search Keywords: 768433807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76843.38.07
-
Unit of Measure:Per Reel
-
RoHS:No
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12 Reels
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
12
$1,376.10
24
$702.85
36
$478.43
48 +
$468.86
Click for Quote
Log in
to unlock special pricing