- Home ›
- All Products›
- 76812.44.06
76812.44.06
Carol Cable
Wire, Hook-up, UL - 14AWG - Green - 2500ft/Reel
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Wire, Hook-up, UL - 14AWG - Green - 2500ft/Reel
Search Keywords: 768124406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76812.44.06
-
Unit of Measure:Per Reel
-
RoHS:No
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$487.04
3
$473.70
5 +
$472.51
Click for Quote
Log in
to unlock special pricing