- Home ›
- All Products›
- 76512.18.13
Carol Cable
76512.18.13
Wire, Hook-up, UL - 16AWG - Pink - 500ft/Spool
View Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance
Description
+
Wire, Hook-up, UL - 16AWG - Pink - 500ft/Spool
Search Keywords: 765121813
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carol Cable |
| Part No: | 76512.18.13 |
| Unit of Measure: | Per Spool |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 76512.18.13 RoHS compliant?
No, 76512.18.13 is not RoHS compliant.
What is the lead time for 76512.18.13?
The standard lead time for 76512.18.13 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$80.79
5
$72.09
10
$69.94
25
$64.19
50
$64.03
100
$62.48
250 +
$60.08
Click for Quote
Log in
to unlock special pricing