- Home ›
- All Products›
- 76512.18.01
76512.18.01
Carol Cable
The 76512.18.01 is a 16 AWG stranded copper hook-up wire with PVC insulation, rated for 600V and compliant with UL MTW, TFF, A ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
SPOOL Packaging
Certificate of Compliance Guarantee
Description
+
The 76512.18.01 is a 16 AWG stranded copper hook-up wire with PVC insulation, rated for 600V and compliant with UL MTW, TFF, AWM, and CSA TEW standards.
Search Keywords: 765121801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carol Cable
-
Part No:76512.18.01
-
Unit of Measure:Per Spool
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Spools
Ships today, if you order in
Minimum Order Quantity:
4 Spools
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$138.93
8
$133.39
12
$128.30
20
$126.38
52
$123.62
100 +
$121.76
Click for Quote
Log in
to unlock special pricing