- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- VC12RTM2410M
VC12RTM2410M
Carlo Gavazzi
CAP PROX MULTI 10M OFF DELAY
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
CAP PROX MULTI 10M OFF DELAY
Search Keywords: VC12RTM2410M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:VC12RTM2410M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:12 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:116 x 32 mm
-
Response Frequency:N/A
-
Operating Temperature:-20 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$241.27
2
$237.65
3
$234.08
4
$230.57
5 +
$225.96
Click for Quote
Log in
to unlock special pricing