- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- SPDE481201R
SPDE481201R
Carlo Gavazzi
SWITCHING POWER SUPPLY 48VDC 120W SINGLE PHASE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Description
+
SWITCHING POWER SUPPLY 48VDC 120W SINGLE PHASE
Search Keywords: SPDE481201R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SPDE481201R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately