- Home ›
- All Products›
- SOR6
SOR6
Carlo Gavazzi
Res Thick Film 0402 14K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 14K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: SOR6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SOR6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$207.62
3
$198.03
5
$192.11
10
$183.83
25 +
$178.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments