- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- SMSAP11AB02M
SMSAP11AB02M
Carlo Gavazzi
Rectangular Safety Magnetic Sensors
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Safety Magnetic Sensors
Search Keywords: SMSAP11AB02M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:SMSAP11AB02M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Magnetic10994
-
Sensing Distance:20 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:88 x 25 x 1310966mmmm
-
Response Frequency:N/A
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:NO/NC10992
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$124.20
5
$119.40
10
$116.85
20
$114.51
50
$112.79
100 +
$111.10
Click for Quote
Log in
to unlock special pricing