- Home ›
- All Products›
- RZ3A60A40
RZ3A60A40
Carlo Gavazzi
Relay SSR 15mA 275V/50V AC/DC-IN 55A 660V AC-OUT 12-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 15mA 275V/50V AC/DC-IN 55A 660V AC-OUT 12-Pin
Search Keywords: RZ3A60A40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RZ3A60A40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT