- Home ›
- All Products›
- RZ3A40D40
RZ3A40D40
Carlo Gavazzi
Relay SSR 23mA 32V DC-IN 55A 440V AC-OUT 12-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 23mA 32V DC-IN 55A 440V AC-OUT 12-Pin
Search Keywords: RZ3A40D40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RZ3A40D40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$116.49
3
$110.67
5 +
$105.14
Click for Quote
Log in
to unlock special pricing