- Home ›
- All Products›
- RZ3A40A40
RZ3A40A40
Carlo Gavazzi
Relay SSR 15mA 275V/50V AC/DC-IN 55A 440V AC-OUT 12-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Relay SSR 15mA 275V/50V AC/DC-IN 55A 440V AC-OUT 12-Pin
Search Keywords: RZ3A40A40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RZ3A40A40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$182.68
3
$173.98
9
$166.07
23
$158.84
67 +
$152.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT