- Home ›
- All Products›
- RX1A48D51
RX1A48D51
Carlo Gavazzi
Ssr Zs 480V 90A 4-32Vdc Base Module |Carlo Gavazzi RX1A48D51
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Ssr Zs 480V 90A 4-32Vdc Base Module |Carlo Gavazzi RX1A48D51
Search Keywords: RX1A48D51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RX1A48D51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT