- Home ›
- All Products›
- RSGT6090FFV111C
RSGT6090FFV111C
Carlo Gavazzi
3PH S/START 220-600V 90A 24VAC/DC+O/L+MB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
3PH S/START 220-600V 90A 24VAC/DC+O/L+MB
Search Keywords: RSGT6090FFV111C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RSGT6090FFV111C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365003
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1,568.67
3
$1,526.84
5 +
$1,487.18
Click for Quote
Log in
to unlock special pricing