- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RS1A48D25E
RS1A48D25E
Carlo Gavazzi
SSR ZS 480V 25A 3-32 VDC LED 800VP VARISTOR | Carlo Gavazzi Inc. RS1A48D25E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SSR ZS 480V 25A 3-32 VDC LED 800VP VARISTOR | Carlo Gavazzi Inc. RS1A48D25E
Search Keywords: RS1A48D25E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RS1A48D25E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$54.30
5
$53.49
10
$40.12
15
$37.44
20 +
$36.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments