- Home ›
- All Products›
- RS1A23LA40
RS1A23LA40
Carlo Gavazzi
SSR RS 230V 40A AC IP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SSR RS 230V 40A AC IP
Search Keywords: RS1A23LA40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RS1A23LA40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$88.80
5
$72.09
20
$67.12
40
$63.47
60
$61.51
100
$59.14
260 +
$58.58
Click for Quote
Log in
to unlock special pricing