- Home ›
- All Products›
- RN1F12I30
RN1F12I30
Carlo Gavazzi
Relay SSR 20mA 10V DC-IN 30A 265V AC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 20mA 10V DC-IN 30A 265V AC-OUT 4-Pin
Search Keywords: RN1F12I30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RN1F12I30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.