- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1D060D10
RM1D060D10
Carlo Gavazzi
Solid State Relay - 60V 10ADC - IP20 - 1.38 x 2.56 x 1.97 Inches
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 60V 10ADC - IP20 - 1.38 x 2.56 x 1.97 Inches
Search Keywords: RM1D060D10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RM1D060D10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:DC12933
-
Maximum Output Voltage:60 V
-
Maximum Output Current:100 A
-
Output Device:N/A
-
Input Type:DC12923
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:44.8 x 58.2 x 29.512920mmmm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$56.81
5
$54.75
20
$52.83
40
$51.44
60
$50.05
100
$48.38
260 +
$48.26
Click for Quote
Log in
to unlock special pricing