- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RM1A48A100
RM1A48A100
Carlo Gavazzi
SSR RM 480V 100A AC IP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR RM 480V 100A AC IP
Search Keywords: RM1A48A100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RM1A48A100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:100(RMS) A
-
Output Device:Thyristor
-
Input Type:AC,DC
-
Input Voltage:280,48 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:44.8 x 58.2 x 28.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$124.86
5
$122.99
10
$121.14
20
$119.33
60
$117.54
100 +
$115.77
Click for Quote
Log in
to unlock special pricing