- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RKD2A60D75P
RKD2A60D75P
Carlo Gavazzi
The RKD2A60D75P is a 2-pole solid state relay with two independently controlled poles for switching high-current AC loads.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
The RKD2A60D75P is a 2-pole solid state relay with two independently controlled poles for switching high-current AC loads.
Search Keywords: RKD2A60D75P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RKD2A60D75P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:150 A
-
Output Device:N/A
-
Input Type:AC
-
Mounting:Screw
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$107.17
5
$103.03
10
$100.82
20
$98.80
50
$97.32
100 +
$95.86
Click for Quote
Log in
to unlock special pricing