- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RJ3A60D32EP
RJ3A60D32EP
Carlo Gavazzi
Relay SSR 275V/190V AC/DC-IN 25A 660V AC-OUT 6-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 275V/190V AC/DC-IN 25A 660V AC-OUT 6-Pin
Search Keywords: RJ3A60D32EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RJ3A60D32EP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:25 A
-
Input Type:AC,DC
-
Input Voltage:20 - 275,24 - 190 V
-
Mounting:Screw,Din-Rail
-
Dimension:125.5 x 72 x 110 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.