- Home ›
- All Products›
- RJ1B23D20U
RJ1B23D20U
Carlo Gavazzi
Ssr H/S Io 230V 20A 4-32Vdc |Carlo Gavazzi RJ1B23D20U
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Ssr H/S Io 230V 20A 4-32Vdc |Carlo Gavazzi RJ1B23D20U
Search Keywords: RJ1B23D20U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RJ1B23D20U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT