help desk software
Image is representational - see mfr. specs

RGC3A60D20KKE

Carlo Gavazzi

3P-SSC-DC IN-ZC 600V 3X20A 120

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
3P-SSC-DC IN-ZC 600V 3X20A 120
Search Keywords: RGC3A60D20KKE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlo Gavazzi
  • Part No:
    RGC3A60D20KKE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Output Type:
    AC12933
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    20 A
  • Output Device:
    N/A
  • Input Type:
    DC12923
  • Mounting:
    Din-Rail, Screw
  • Circuit Arrangement:
    1 Form C12919
  • Dimension:
    102.5 x 54 x 11012920mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$244.97
3
$241.14
5 +
$231.31
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5