- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RGC1A23A40KGE
RGC1A23A40KGE
Carlo Gavazzi
1P-SSC-AC IN-ZC 230V 40A 800VP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
1P-SSC-AC IN-ZC 230V 40A 800VP
Search Keywords: RGC1A23A40KGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RGC1A23A40KGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:MT
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:230 V
-
Maximum Output Current:40 A
-
Input Type:AC,DC
-
Input Voltage:275,190 V
-
Mounting:DIN Rail
-
Dimension:110 x 35.6 x 140.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$98.44
6
$96.97
10
$94.46
20
$89.65
50
$87.44
100 +
$86.13
Click for Quote
Log in
to unlock special pricing