- Home ›
- All Products›
- RAM1A60A125Z
RAM1A60A125Z
Carlo Gavazzi
SSR ZS 600V 125A 24-265VAC VDE IP
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
SSR ZS 600V 125A 24-265VAC VDE IP
Search Keywords: RAM1A60A125Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RAM1A60A125Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$461.24
10
$244.19
15
$171.84
20 +
$168.40
Click for Quote
Log in
to unlock special pricing