- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RA2A23D25C
RA2A23D25C
Carlo Gavazzi
Solid State Relay, Current 25 A, Voltage 230 V, RA2A Series
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid State Relay, Current 25 A, Voltage 230 V, RA2A Series
Search Keywords: RA2A23D25C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:RA2A23D25C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$101.288
2
$92.080
5
$90.700
10
$68.020
15
$63.480
20 +
$62.220
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments