- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PH18CNP50PASA
PH18CNP50PASA
Carlo Gavazzi
PHOTO SQ PR PL M18 PNP NO+NC C
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
PHOTO SQ PR PL M18 PNP NO+NC C
Search Keywords: PH18CNP50PASA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PH18CNP50PASA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Retro-Reflective
-
Maximum Sensing Distance:5 m
-
Output Type:PNP
-
Dimension:31.5 x 15 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$91.90
5
$85.04
10
$82.58
20
$78.05
50
$75.97
100 +
$74.83
Click for Quote
Log in
to unlock special pricing