- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PD70CNT12PO
PD70CNT12PO
Carlo Gavazzi
PHOTO TR 12M PNP NO CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
PHOTO TR 12M PNP NO CAB
Search Keywords: PD70CNT12PO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PD70CNT12PO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85414090
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam
-
Maximum Sensing Distance:12 m
-
Output Type:PNP
-
Dimension:70 x 11.6 x 11.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$49.98
10
$48.49
25
$46.41
50
$44.51
100
$43.32
250
$42.67
500 +
$41.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT