- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- PBB02CM24
PBB02CM24
Carlo Gavazzi
SPDT DELAY ON RELEASE TIMER
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SPDT DELAY ON RELEASE TIMER
Search Keywords: PBB02CM24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PBB02CM24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 to 240 V
-
AC Coil Voltage:24 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:8 A
-
Termination Style:11-Pin Circular Plug
-
Time Range:0.1sec to 100h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$146.78
3
$144.57
4
$142.40
5 +
$139.56
Click for Quote
Log in
to unlock special pricing