- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- PA18CAT20
PA18CAT20
Carlo Gavazzi
PHOTO AX TE PL M18 DC 20M CABL
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
PHOTO AX TE PL M18 DC 20M CABL
Search Keywords: PA18CAT20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:PA18CAT20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Thru-beam
-
Maximum Sensing Distance:20 m
-
Output Type:N/A
-
Dimension:39.3 x 18 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$55.00
10
$53.47
25
$51.34
50
$49.38
100
$48.16
250
$47.44
500 +
$46.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments