- Home ›
- All Products›
- K29
K29
Carlo Gavazzi
Res Thick Film 1206 3.32K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 3.32K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: K29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:K29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$16.65
20
$15.05
40
$14.35
60
$13.92
100
$13.71
260
$13.32
500 +
$12.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments