- Home ›
- All Products›
- ILU.8
ILU.8
Carlo Gavazzi
Res Thick Film 0805 3.9K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 3.9K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: ILU8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ILU.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$115.23
5
$106.37
10
$103.18
25
$98.74
50
$95.97
100
$93.36
250 +
$90.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments