- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICS30SN22POM1-FB
ICS30SN22POM1-FB
Carlo Gavazzi
PROX SENS.IND.FB M30 PLG SHO.P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
PROX SENS.IND.FB M30 PLG SHO.P
Search Keywords: ICS30SN22POM1FB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICS30SN22POM1-FB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:22 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:59.5 mm
-
Response Frequency:1000 Hz
-
Operating Temperature:-40 to 85 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$86.64
4
$85.04
8
$83.44
10 +
$80.22
Click for Quote
Log in
to unlock special pricing