- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICS30LF10POM1-FB
ICS30LF10POM1-FB
Carlo Gavazzi
PROX SENS.IND.FB M30 PLG LONG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
PROX SENS.IND.FB M30 PLG LONG
Search Keywords: ICS30LF10POM1FB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICS30LF10POM1-FB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:67.5 mm
-
Operating Temperature:-40 to 85 °C
-
Switching Mode:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$76.31
5
$74.89
9
$73.48
10 +
$70.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT