- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICB12LN08NOM1
ICB12LN08NOM1
Carlo Gavazzi
Proximity Sensor Inductive NO NPN 8mm 10V to 36V 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO NPN 8mm 10V to 36V 4-Pin
Search Keywords: ICB12LN08NOM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:ICB12LN08NOM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:8 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:66 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$66.97
5
$54.75
10 +
$54.35
Click for Quote
Log in
to unlock special pricing