- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GT150L130A
GT150L130A
Carlo Gavazzi
TOR Lug 150A 95ì130A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TOR Lug 150A 95ì130A
Search Keywords: GT150L130A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GT150L130A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$216.44
3
$213.07
5
$212.00
10
$210.94
25 +
$209.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments