- Home ›
- All Products›
- GMS-63H 40A
GMS-63H 40A
Carlo Gavazzi
High-Break Manual Motor Starter. 63A Frame Size 600VAC Class 10 Overload with Range: 28-40A
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
High-Break Manual Motor Starter. 63A Frame Size 600VAC Class 10 Overload with Range: 28-40A
Search Keywords: GMS63H40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GMS-63H 40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9023000000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$302.10
3
$293.71
5
$289.30
10
$284.96
20 +
$280.69
Click for Quote
Log in
to unlock special pricing