- Home ›
- All Products›
- GMS-32S 2.5A
GMS-32S 2.5A
Carlo Gavazzi
Motor Starter, 0.37 to 1.5 kW, 2.5 A, Size 45 W X 94 H X 99.6 D mm, GMS Series | Carlo Gavazzi Inc. GMS-32S 2.5A
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Motor Starter, 0.37 to 1.5 kW, 2.5 A, Size 45 W X 94 H X 99.6 D mm, GMS Series | Carlo Gavazzi Inc. GMS-32S 2.5A
Search Keywords: GMS32S25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GMS-32S 2.5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9023000000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$118.60
5
$109.75
10
$106.56
20
$100.73
50
$98.04
100 +
$96.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments