- Home ›
- All Products›
- GMS-32S 0.4A
GMS-32S 0.4A
Carlo Gavazzi
Mms Up To 32A Std Break 0.25-0.4A |Carlo Gavazzi GMS-32S 0.4A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mms Up To 32A Std Break 0.25-0.4A |Carlo Gavazzi GMS-32S 0.4A
Search Keywords: GMS32S04A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:GMS-32S 0.4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
9 Weeks
can ship
7/3/26
Tariffs may apply for U.S. shipments